



ASSR-601JT-500E | |
|---|---|
DigiKey Part Number | 516-ASSR-601JT-500ETR-ND - Tape & Reel (TR) 516-ASSR-601JT-500ECT-ND - Cut Tape (CT) 516-ASSR-601JT-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-601JT-500E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 114,98500 Kč | 1 149,85 Kč |
| 25 | 109,80280 Kč | 2 745,07 Kč |
| 50 | 106,04000 Kč | 5 302,00 Kč |
| 100 | 102,40090 Kč | 10 240,09 Kč |
| 250 | 97,78012 Kč | 24 445,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 91,92653 Kč | 78 137,55 Kč |
| 1 700 | 88,76460 Kč | 150 899,82 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

