



ASSR-1530-505E | |
|---|---|
DigiKey Part Number | 516-4184-2-ND - Tape & Reel (TR) 516-4184-1-ND - Cut Tape (CT) 516-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1530-505E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 223,16700 Kč | 2 231,67 Kč |
| 25 | 213,11280 Kč | 5 327,82 Kč |
| 50 | 205,80560 Kč | 10 290,28 Kč |
| 100 | 198,73980 Kč | 19 873,98 Kč |
| 250 | 189,76228 Kč | 47 440,57 Kč |
| 500 | 183,23862 Kč | 91 619,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,93440 Kč | 176 934,40 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |


