



ASSR-1511-501E | |
|---|---|
DigiKey Part Number | 516-4182-2-ND - Tape & Reel (TR) 516-4182-1-ND - Cut Tape (CT) 516-4182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1511-501E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 117,10600 Kč | 1 171,06 Kč |
| 25 | 111,83520 Kč | 2 795,88 Kč |
| 50 | 108,00120 Kč | 5 400,06 Kč |
| 100 | 104,29710 Kč | 10 429,71 Kč |
| 250 | 99,58932 Kč | 24 897,33 Kč |
| 500 | 96,16790 Kč | 48 083,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,86198 Kč | 92 861,98 Kč |
| 2 000 | 89,66766 Kč | 179 335,32 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

