



ASSR-1511-001E | |
|---|---|
DigiKey Part Number | 516-2191-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1511-001E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 25 | 110,64280 Kč | 2 766,07 Kč |
| 50 | 106,85460 Kč | 5 342,73 Kč |
| 100 | 103,18840 Kč | 10 318,84 Kč |
| 250 | 98,53184 Kč | 24 632,96 Kč |
| 500 | 95,14656 Kč | 47 573,28 Kč |
| 1 000 | 91,87591 Kč | 91 875,91 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

