



ASSR-1420-502E | |
|---|---|
DigiKey Part Number | 516-3203-2-ND - Tape & Reel (TR) 516-3203-1-ND - Cut Tape (CT) 516-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1420-502E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 134,95400 Kč | 1 349,54 Kč |
| 25 | 128,87720 Kč | 3 221,93 Kč |
| 50 | 124,45940 Kč | 6 222,97 Kč |
| 100 | 120,18840 Kč | 12 018,84 Kč |
| 250 | 114,76416 Kč | 28 691,04 Kč |
| 500 | 110,82072 Kč | 55 410,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,01043 Kč | 107 010,43 Kč |
| 2 000 | 103,32885 Kč | 206 657,70 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |


