



ASSR-1420-502E | |
|---|---|
DigiKey Part Number | 516-3203-2-ND - Tape & Reel (TR) 516-3203-1-ND - Cut Tape (CT) 516-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1420-502E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 134,03800 Kč | 1 340,38 Kč |
| 25 | 128,00280 Kč | 3 200,07 Kč |
| 50 | 123,61480 Kč | 6 180,74 Kč |
| 100 | 119,37270 Kč | 11 937,27 Kč |
| 250 | 113,98532 Kč | 28 496,33 Kč |
| 500 | 110,06866 Kč | 55 034,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,28422 Kč | 106 284,22 Kč |
| 2 000 | 102,62762 Kč | 205 255,24 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |





