



ASSR-1411-501E | |
|---|---|
DigiKey Part Number | 516-ASSR-1411-501ETR-ND - Tape & Reel (TR) 516-ASSR-1411-501ECT-ND - Cut Tape (CT) 516-ASSR-1411-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1411-501E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1411-301E | Broadcom Limited | 1 327 | 516-2606-5-ND | 79,16000 Kč | Parametric Equivalent |
| LCA710S | IXYS Integrated Circuits Division | 3 926 | 212-LCA710S-ND | 203,05000 Kč | Similar |
| LCA710STR | IXYS Integrated Circuits Division | 4 183 | 212-LCA710STRCT-ND | 194,02000 Kč | Similar |
| LCA712STR | IXYS Integrated Circuits Division | 4 897 | 212-LCA712STRCT-ND | 222,79000 Kč | Similar |
| LCA715STR | IXYS Integrated Circuits Division | 8 828 | 212-LCA715STRCT-ND | 226,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 70,61600 Kč | 706,16 Kč |
| 25 | 67,44560 Kč | 1 686,14 Kč |
| 50 | 65,13580 Kč | 3 256,79 Kč |
| 100 | 62,90370 Kč | 6 290,37 Kč |
| 250 | 60,06688 Kč | 15 016,72 Kč |
| 500 | 58,00446 Kč | 29 002,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,01154 Kč | 56 011,54 Kč |
| 2 000 | 54,08602 Kč | 108 172,04 Kč |
| 3 000 | 52,98978 Kč | 158 969,34 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

