



ASSR-1410-003E | |
|---|---|
DigiKey Part Number | 516-2006-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1410-003E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1410-003E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 75,85320 Kč | 1 896,33 Kč |
| 50 | 73,25360 Kč | 3 662,68 Kč |
| 100 | 70,74230 Kč | 7 074,23 Kč |
| 300 | 66,93253 Kč | 20 079,76 Kč |
| 500 | 65,23112 Kč | 32 615,56 Kč |
| 1 000 | 62,98959 Kč | 62 989,59 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

