



ASSR-1228-002E | |
|---|---|
DigiKey Part Number | 516-ASSR-1228-002E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1228-002E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1228-002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 69,37700 Kč | 693,77 Kč |
| 25 | 66,25280 Kč | 1 656,32 Kč |
| 50 | 63,98940 Kč | 3 199,47 Kč |
| 100 | 61,79500 Kč | 6 179,50 Kč |
| 250 | 59,00772 Kč | 14 751,93 Kč |
| 500 | 56,98186 Kč | 28 490,93 Kč |
| 1 000 | 55,02421 Kč | 55 024,21 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

