



ASSR-1219-001E | |
|---|---|
DigiKey Part Number | 516-3762-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1219-001E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 65,93400 Kč | 659,34 Kč |
| 25 | 62,96040 Kč | 1 574,01 Kč |
| 50 | 60,80180 Kč | 3 040,09 Kč |
| 100 | 58,71880 Kč | 5 871,88 Kč |
| 250 | 56,07136 Kč | 14 017,84 Kč |
| 500 | 54,14670 Kč | 27 073,35 Kč |
| 1 000 | 52,28628 Kč | 52 286,28 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

