cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX7F2

DigiKey Part Number
516-ASMT-UWB1-NX7F2TR-ND - Tape & Reel (TR)
516-ASMT-UWB1-NX7F2CT-ND - Cut Tape (CT)
516-ASMT-UWB1-NX7F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX7F2
Description
LED PLCC2 TOP MT HBWHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
109,99800 Kč99,98 Kč
1007,27380 Kč727,38 Kč
5006,05028 Kč3 025,14 Kč
1 0005,64910 Kč5 649,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,30790 Kč10 615,80 Kč
4 0005,01847 Kč20 073,88 Kč
6 0004,87002 Kč29 220,12 Kč
10 0004,70241 Kč47 024,10 Kč
14 0004,60276 Kč64 438,64 Kč
20 0004,50554 Kč90 110,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč