
ASMT-UWB1-NX3B2 | |
|---|---|
DigiKey Part Number | 516-2958-2-ND - Tape & Reel (TR) 516-2958-1-ND - Cut Tape (CT) 516-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3B2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-UWB1-NX3B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 500 | 7,17544 Kč | 3 587,72 Kč |
| 1 000 | 6,71411 Kč | 6 714,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,32229 Kč | 12 644,58 Kč |
| 4 000 | 5,99000 Kč | 23 960,00 Kč |
| 6 000 | 5,81970 Kč | 34 918,20 Kč |
| 10 000 | 5,62736 Kč | 56 273,60 Kč |
| 14 000 | 5,51303 Kč | 77 182,42 Kč |
| 20 000 | 5,40148 Kč | 108 029,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



