
ASMT-URB4-YV302 | |
|---|---|
DigiKey Part Number | 516-ASMT-URB4-YV302TR-ND - Tape & Reel (TR) 516-ASMT-URB4-YV302CT-ND - Cut Tape (CT) 516-ASMT-URB4-YV302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-URB4-YV302 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.15V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 500 | 4,53598 Kč | 2 267,99 Kč |
| 1 000 | 4,21556 Kč | 4 215,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,94311 Kč | 7 886,22 Kč |
| 4 000 | 3,71156 Kč | 14 846,24 Kč |
| 6 000 | 3,59279 Kč | 21 556,74 Kč |
| 10 000 | 3,45860 Kč | 34 586,00 Kč |
| 14 000 | 3,37876 Kč | 47 302,64 Kč |
| 20 000 | 3,30089 Kč | 66 017,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


