White LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SWB5-NW703

DigiKey Part Number
516-2953-2-ND - Tape & Reel (TR)
516-2953-1-ND - Cut Tape (CT)
516-2953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-SWB5-NW703
Description
LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,37100 Kč153,71 Kč
10011,36200 Kč1 136,20 Kč
5009,57340 Kč4 786,70 Kč
1 0008,98798 Kč8 987,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,49117 Kč16 982,34 Kč
4 0008,06995 Kč32 279,80 Kč
6 0007,85413 Kč47 124,78 Kč
10 0007,61047 Kč76 104,70 Kč
14 0007,46567 Kč104 519,38 Kč
20 0007,32446 Kč146 489,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč