
ASMT-CW20 | |
|---|---|
DigiKey Part Number | 516-3216-2-ND - Tape & Reel (TR) 516-3216-1-ND - Cut Tape (CT) 516-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-CW20 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,88154 Kč | 2 940,77 Kč |
| 1 000 | 5,48846 Kč | 5 488,46 Kč |
| 2 000 | 5,15449 Kč | 10 308,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,87106 Kč | 19 484,24 Kč |
| 8 000 | 4,63087 Kč | 37 046,96 Kč |
| 12 000 | 4,50780 Kč | 54 093,60 Kč |
| 20 000 | 4,36887 Kč | 87 377,40 Kč |
| 28 000 | 4,28626 Kč | 120 015,28 Kč |
| 40 000 | 4,20574 Kč | 168 229,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



