cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG8-NTWHD

DigiKey Part Number
516-ASMF-LWG8-NTWHDTR-ND - Tape & Reel (TR)
516-ASMF-LWG8-NTWHDCT-ND - Cut Tape (CT)
516-ASMF-LWG8-NTWHDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMF-LWG8-NTWHD
Description
LED COOL WHITE 6500K 1212
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
107,66500 Kč76,65 Kč
1005,52000 Kč552,00 Kč
5004,55136 Kč2 275,68 Kč
1 0004,23266 Kč4 232,66 Kč
2 0003,96166 Kč7 923,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,66529 Kč18 326,45 Kč
10 0003,48028 Kč34 802,80 Kč
15 0003,38547 Kč50 782,05 Kč
25 0003,27843 Kč81 960,75 Kč
35 0003,21481 Kč112 518,35 Kč
50 0003,15275 Kč157 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč