
ASMB-UTF2-0E20B | |
|---|---|
DigiKey Part Number | 516-4386-2-ND - Tape & Reel (TR) 516-4386-1-ND - Cut Tape (CT) 516-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-UTF2-0E20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.70mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 100 | 6,49600 Kč | 649,60 Kč |
| 500 | 5,38206 Kč | 2 691,03 Kč |
| 1 000 | 5,01622 Kč | 5 016,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54561 Kč | 13 636,83 Kč |
| 6 000 | 4,30588 Kč | 25 835,28 Kč |
| 9 000 | 4,18299 Kč | 37 646,91 Kč |
| 15 000 | 4,04422 Kč | 60 663,30 Kč |
| 21 000 | 3,96174 Kč | 83 196,54 Kč |
| 30 000 | 3,88127 Kč | 116 438,10 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



