
ASM6-SWD1-NQTHH | |
|---|---|
DigiKey Part Number | 516-ASM6-SWD1-NQTHHTR-ND - Tape & Reel (TR) 516-ASM6-SWD1-NQTHHCT-ND - Cut Tape (CT) 516-ASM6-SWD1-NQTHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SWD1-NQTHH |
Description | LED ASM6-SWX1 WHT 6500K 3SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASM6-SWx1-NxxxH White, Cool 6500K 3.3V 700mA 130° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 264lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 100 | 39,36920 Kč | 3 936,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,49048 Kč | 17 245,24 Kč |
| 1 000 | 32,90156 Kč | 32 901,56 Kč |
| 1 500 | 32,08747 Kč | 48 131,21 Kč |
| 2 500 | 31,16918 Kč | 77 922,95 Kč |
| 3 500 | 30,62342 Kč | 107 181,97 Kč |
| 5 000 | 30,09131 Kč | 150 456,55 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


