Amber 590nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQDA30-B2231A2A305

DigiKey Part Number
516-ASCQDA30-B2231A2A305TR-ND - Tape & Reel (TR)
516-ASCQDA30-B2231A2A305CT-ND - Cut Tape (CT)
516-ASCQDA30-B2231A2A305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCQDA30-B2231A2A305
Description
LED AMBER DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 3.10mm W
Height (Max)
3.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,07400 Kč120,74 Kč
1008,84020 Kč884,02 Kč
5007,39046 Kč3 695,23 Kč
1 0006,91548 Kč6 915,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,51201 Kč13 024,02 Kč
4 0006,16974 Kč24 678,96 Kč
6 0005,99426 Kč35 965,56 Kč
10 0005,79618 Kč57 961,80 Kč
14 0005,67840 Kč79 497,60 Kč
20 0005,56354 Kč111 270,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč