
ASCKCG00-NW5X5020302 | |
|---|---|
DigiKey Part Number | 516-ASCKCG00-NW5X5020302TR-ND - Tape & Reel (TR) 516-ASCKCG00-NW5X5020302CT-ND - Cut Tape (CT) 516-ASCKCG00-NW5X5020302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCG00-NW5X5020302 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Green 524nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 517nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 500 | 3,78300 Kč | 1 891,50 Kč |
| 1 000 | 3,50730 Kč | 3 507,30 Kč |
| 2 000 | 3,27275 Kč | 6 545,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07343 Kč | 12 293,72 Kč |
| 8 000 | 2,90431 Kč | 23 234,48 Kč |
| 12 000 | 2,81756 Kč | 33 810,72 Kč |
| 20 000 | 2,71961 Kč | 54 392,20 Kč |
| 28 000 | 2,66135 Kč | 74 517,80 Kč |
| 40 000 | 2,60453 Kč | 104 181,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








