
ASCKCF00-AP5R5010402 | |
|---|---|
DigiKey Part Number | 516-ASCKCF00-AP5R5010402TR-ND - Tape & Reel (TR) 516-ASCKCF00-AP5R5010402CT-ND - Cut Tape (CT) 516-ASCKCF00-AP5R5010402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCF00-AP5R5010402 |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,80430 Kč | 480,43 Kč |
| 500 | 3,94258 Kč | 1 971,29 Kč |
| 1 000 | 3,65890 Kč | 3 658,90 Kč |
| 2 000 | 3,41764 Kč | 6 835,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21259 Kč | 12 850,36 Kč |
| 8 000 | 3,03859 Kč | 24 308,72 Kč |
| 12 000 | 2,94940 Kč | 35 392,80 Kč |
| 20 000 | 2,84868 Kč | 56 973,60 Kč |
| 28 000 | 2,78877 Kč | 78 085,56 Kč |
| 40 000 | 2,73036 Kč | 109 214,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

