
ASCKCF00-AP5R5010402 | |
|---|---|
DigiKey Part Number  | 516-ASCKCF00-AP5R5010402TR-ND - Tape & Reel (TR) 516-ASCKCF00-AP5R5010402CT-ND - Cut Tape (CT) 516-ASCKCF00-AP5R5010402DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ASCKCF00-AP5R5010402  | 
Description  | LED YLW-GRN CLEAR 0603 SMD  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | -  | |
Lens Color  | -  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Flat Top  | |
Lens Size  | 1.22mm x 0.58mm  | |
Voltage - Forward (Vf) (Typ)  | 2.1V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 573nm  | |
Features  | -  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 1.60mm L x 0.80mm W  | |
Height (Max)  | 0.75mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 6,65800 Kč | 66,58 Kč | 
| 100 | 4,76040 Kč | 476,04 Kč | 
| 500 | 3,90654 Kč | 1 953,27 Kč | 
| 1 000 | 3,62545 Kč | 3 625,45 Kč | 
| 2 000 | 3,38639 Kč | 6 772,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,70572 Kč | 10 822,88 Kč | 
| 8 000 | 2,55919 Kč | 20 473,52 Kč | 
| 12 000 | 2,48408 Kč | 29 808,96 Kč | 
| 20 000 | 2,39923 Kč | 47 984,60 Kč | 
| 28 000 | 2,34879 Kč | 65 766,12 Kč | 
| 40 000 | 2,29959 Kč | 91 983,60 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 

