
ASCKCB00-NS3T4010302 | |
|---|---|
DigiKey Part Number | 516-ASCKCB00-NS3T4010302TR-ND - Tape & Reel (TR) 516-ASCKCB00-NS3T4010302CT-ND - Cut Tape (CT) 516-ASCKCB00-NS3T4010302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCB00-NS3T4010302 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 462nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,48520 Kč | 448,52 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,40525 Kč | 3 405,25 Kč |
| 2 000 | 3,17742 Kč | 6 354,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98392 Kč | 11 935,68 Kč |
| 8 000 | 2,81969 Kč | 22 557,52 Kč |
| 12 000 | 2,73550 Kč | 32 826,00 Kč |
| 20 000 | 2,64039 Kč | 52 807,80 Kč |
| 28 000 | 2,58383 Kč | 72 347,24 Kč |
| 40 000 | 2,52867 Kč | 101 146,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



