ASCKCA00-BU4V4020502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCKC500-NW5X4040402

DigiKey Part Number
516-ASCKC500-NW5X4040402TR-ND - Tape & Reel (TR)
516-ASCKC500-NW5X4040402CT-ND - Cut Tape (CT)
516-ASCKC500-NW5X4040402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCKC500-NW5X4040402
Description
LED AMBER CLEAR 0603 SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.22mm x 0.58mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
602nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,78400 Kč57,84 Kč
1004,12370 Kč412,37 Kč
5003,36890 Kč1 684,45 Kč
1 0003,12007 Kč3 120,07 Kč
2 0002,90837 Kč5 816,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,72840 Kč10 913,60 Kč
8 0002,57560 Kč20 604,80 Kč
12 0002,49722 Kč29 966,64 Kč
20 0002,40873 Kč48 174,60 Kč
28 0002,35607 Kč65 969,96 Kč
40 0002,30474 Kč92 189,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč