
ASCB-WTF0-0A30A | |
|---|---|
DigiKey Part Number | 516-ASCB-WTF0-0A30ATR-ND - Tape & Reel (TR) 516-ASCB-WTF0-0A30ACT-ND - Cut Tape (CT) 516-ASCB-WTF0-0A30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-WTF0-0A30A |
Description | 2727 RGB TRICOLOR PLCC6 LENS LED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.7V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.7V Blue | |
Current - Test | 15mA Red, 8mA Green, 5mA Blue | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 626nm Red, 519nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.70mm W | |
Height (Max) | 3.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| 1 000 | 3,46971 Kč | 3 469,71 Kč |
| 2 000 | 3,23726 Kč | 6 474,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,98264 Kč | 14 913,20 Kč |
| 10 000 | 2,82360 Kč | 28 236,00 Kč |
| 15 000 | 2,74209 Kč | 41 131,35 Kč |
| 25 000 | 2,65003 Kč | 66 250,75 Kč |
| 35 000 | 2,59530 Kč | 90 835,50 Kč |
| 50 000 | 2,54192 Kč | 127 096,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





