
ASCB-RTCC-0A207 | |
|---|---|
DigiKey Part Number | 516-ASCB-RTCC-0A207TR-ND - Tape & Reel (TR) 516-ASCB-RTCC-0A207CT-ND - Cut Tape (CT) 516-ASCB-RTCC-0A207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-RTCC-0A207 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | 1.29mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 2.7V Blue | |
Current - Test | 10mA Red, 10mA Green, 5mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 519nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.70mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 500 | 5,47922 Kč | 2 739,61 Kč |
| 1 000 | 5,10818 Kč | 5 108,18 Kč |
| 2 000 | 4,79269 Kč | 9 585,38 Kč |
| 5 000 | 4,44788 Kč | 22 239,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 4,21890 Kč | 44 298,45 Kč |
| 21 000 | 4,03882 Kč | 84 815,22 Kč |
| 31 500 | 3,94664 Kč | 124 319,16 Kč |
| 52 500 | 3,84262 Kč | 201 737,55 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




