Rotary Encoder Incremental 2048 Differential Voltage User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS22-M570-4U12

DigiKey Part Number
516-AS22-M570-4U12-ND
Manufacturer
Manufacturer Product Number
AS22-M570-4U12
Description
ENCODER INC DIFFERENTIAL VOL CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2048 Differential Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Differential Voltage
Pulses per Revolution
2048
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 074,05000 Kč1 074,05 Kč
5922,06400 Kč4 610,32 Kč
10863,12300 Kč8 631,23 Kč
25790,64200 Kč19 766,05 Kč
50739,59580 Kč36 979,79 Kč
150664,78687 Kč99 718,03 Kč
300635,68787 Kč190 706,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 074,05000 Kč
Unit Price with VAT:1 299,60050 Kč