
AS22-M560-4G12 | |
|---|---|
DigiKey Part Number | 516-AS22-M560-4G12-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M560-4G12 |
Description | ENCODER INCREMENTAL VOLTAGE CONN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 360 Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 360 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,53000 Kč | 827,53 Kč |
| 5 | 710,48800 Kč | 3 552,44 Kč |
| 10 | 665,15400 Kč | 6 651,54 Kč |
| 25 | 609,38720 Kč | 15 234,68 Kč |
| 50 | 570,12500 Kč | 28 506,25 Kč |
| 150 | 512,60460 Kč | 76 890,69 Kč |
| 300 | 479,04837 Kč | 143 714,51 Kč |
| Unit Price without VAT: | 827,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,31130 Kč |


