
AS20-M42-E01 | |
|---|---|
DigiKey Part Number | 516-AS20-M42-E01-ND |
Manufacturer | |
Manufacturer Product Number | AS20-M42-E01 |
Description | AS20 PROGRAMMING KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Programming Kit For Encoders |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Kit | |
For Use With/Related Products | Encoders |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 254,33000 Kč | 19 254,33 Kč |
| 5 | 16 480,61600 Kč | 82 403,08 Kč |
| 10 | 15 892,21000 Kč | 158 922,10 Kč |
| Unit Price without VAT: | 19 254,33000 Kč |
|---|---|
| Unit Price with VAT: | 23 297,73930 Kč |


