Infrared (IR) Emitter 945nm 1.9V 1A 320mW/sr @ 1A 80° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE6-98D1-0FH00

DigiKey Part Number
516-ARE6-98D1-0FH00TR-ND - Tape & Reel (TR)
516-ARE6-98D1-0FH00CT-ND - Cut Tape (CT)
516-ARE6-98D1-0FH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE6-98D1-0FH00
Description
HIGH POWER IRLED, 945NM, 80DEG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 1.9V 1A 320mW/sr @ 1A 80° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
320mW/sr @ 1A
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1068,26400 Kč682,64 Kč
10053,98170 Kč5 398,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,72720 Kč23 863,60 Kč
1 00045,69354 Kč45 693,54 Kč
1 50044,65197 Kč66 977,96 Kč
2 50043,47712 Kč108 692,80 Kč
3 50042,77899 Kč149 726,46 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč