
ARE6-98D1-0FH00 | |
|---|---|
DigiKey Part Number | 516-ARE6-98D1-0FH00TR-ND - Tape & Reel (TR) 516-ARE6-98D1-0FH00CT-ND - Cut Tape (CT) 516-ARE6-98D1-0FH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-98D1-0FH00 |
Description | HIGH POWER IRLED, 945NM, 80DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.9V 1A 320mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 320mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 68,26400 Kč | 682,64 Kč |
| 100 | 53,98170 Kč | 5 398,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,72720 Kč | 23 863,60 Kč |
| 1 000 | 45,69354 Kč | 45 693,54 Kč |
| 1 500 | 44,65197 Kč | 66 977,96 Kč |
| 2 500 | 43,47712 Kč | 108 692,80 Kč |
| 3 500 | 42,77899 Kč | 149 726,46 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

