
ARE6-88C1-0GH00 | |
|---|---|
DigiKey Part Number | 516-ARE6-88C1-0GH00TR-ND - Tape & Reel (TR) 516-ARE6-88C1-0GH00CT-ND - Cut Tape (CT) 516-ARE6-88C1-0GH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-88C1-0GH00 |
Description | HIGH POWER IRLED, 855NM, 80DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 1A 400mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 100 | 45,91840 Kč | 4 591,84 Kč |
| 500 | 40,40940 Kč | 20 204,70 Kč |
| 1 000 | 38,61658 Kč | 38 616,58 Kč |
| 2 000 | 37,58852 Kč | 75 177,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,44719 Kč | 177 235,95 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

