ARE6-8xxx-0xx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE6-88C1-0GH00

DigiKey Part Number
516-ARE6-88C1-0GH00TR-ND - Tape & Reel (TR)
516-ARE6-88C1-0GH00CT-ND - Cut Tape (CT)
516-ARE6-88C1-0GH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE6-88C1-0GH00
Description
HIGH POWER IRLED, 855NM, 80DEG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.7V 1A 400mW/sr @ 1A 80° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
400mW/sr @ 1A
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1056,37200 Kč563,72 Kč
10044,26180 Kč4 426,18 Kč
50038,95134 Kč19 475,67 Kč
1 00037,68161 Kč37 681,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00034,16836 Kč170 841,80 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč