
ARE1-9540-00000 | |
|---|---|
DigiKey Part Number | 516-ARE1-9540-00000TR-ND - Tape & Reel (TR) 516-ARE1-9540-00000CT-ND - Cut Tape (CT) 516-ARE1-9540-00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-9540-00000 |
Description | HIGH POWER IRLED, 940NM, 50DEG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.1V 1A 900mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| 10 | 136,25700 Kč | 1 362,57 Kč |
| 100 | 111,36290 Kč | 11 136,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 99,52755 Kč | 59 716,53 Kč |
| 1 200 | 96,15763 Kč | 115 389,16 Kč |
| 1 800 | 94,43357 Kč | 169 980,43 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |




