
ARE1-8530-00000 | |
|---|---|
DigiKey Part Number | 516-ARE1-8530-00000TR-ND - Tape & Reel (TR) 516-ARE1-8530-00000CT-ND - Cut Tape (CT) 516-ARE1-8530-00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-8530-00000 |
Description | HIGH POWER IRLED, 850NM, 50DEG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 750mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 750mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 145,74700 Kč | 1 457,47 Kč |
| 100 | 119,26650 Kč | 11 926,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 106,68698 Kč | 64 012,19 Kč |
| 1 200 | 103,10543 Kč | 123 726,52 Kč |
| 1 800 | 101,27359 Kč | 182 292,46 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |

