16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APML-600JT-500E

DigiKey Part Number
516-APML-600JT-500ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APML-600JT-500E
Description
OPTOISO 5KV 1CH MOSFET 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 50µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
-
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.41V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70067,64616 Kč114 998,47 Kč
Unit Price without VAT:67,64616 Kč
Unit Price with VAT:81,85185 Kč