
APDS-9922-001 | |
|---|---|
DigiKey Part Number | 516-4304-2-ND - Tape & Reel (TR) 516-4304-1-ND - Cut Tape (CT) 516-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9922-001 |
Description | SENSOR OPT 560NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9922-001 Models |
Category | Output Type I2C |
Manufacturer Broadcom Limited | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 560nm | Supplier Device Package 8-SMD |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 5 | 33,91200 Kč | 169,56 Kč |
| 10 | 32,30500 Kč | 323,05 Kč |
| 25 | 30,37400 Kč | 759,35 Kč |
| 50 | 29,06000 Kč | 1 453,00 Kč |
| 100 | 27,85880 Kč | 2 785,88 Kč |
| 500 | 25,44372 Kč | 12 721,86 Kč |
| 1 000 | 24,54484 Kč | 24 544,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,73562 Kč | 113 678,10 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |


