
APDS-9700-020 | |
|---|---|
DigiKey Part Number | 516-2223-2-ND - Tape & Reel (TR) 516-2223-1-ND - Cut Tape (CT) 516-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9700-020 |
Description | IC PROXIMITY SENSOR OPT 8QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical IC Logic Input Analog, Digital Output 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9700-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Optical | |
Input Type | Logic | |
Output Type | Analog, Digital | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 46,99400 Kč | 234,97 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 25 | 42,28160 Kč | 1 057,04 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,92190 Kč | 3 892,19 Kč |
| 500 | 35,69660 Kč | 17 848,30 Kč |
| 1 000 | 34,49572 Kč | 34 495,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,05959 Kč | 82 648,98 Kč |
| 5 000 | 32,07692 Kč | 160 384,60 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





