
ALMD-LM38-24002 | |
|---|---|
DigiKey Part Number | 516-ALMD-LM38-24002TR-ND - Tape & Reel (TR) 516-ALMD-LM38-24002CT-ND - Cut Tape (CT) 516-ALMD-LM38-24002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-LM38-24002 |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40°, 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 17,80800 Kč | 178,08 Kč |
| 100 | 13,26570 Kč | 1 326,57 Kč |
| 500 | 11,24744 Kč | 5 623,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,58731 Kč | 10 587,31 Kč |
| 2 000 | 10,02728 Kč | 20 054,56 Kč |
| 3 000 | 9,74019 Kč | 29 220,57 Kč |
| 5 000 | 9,41604 Kč | 47 080,20 Kč |
| 7 000 | 9,22330 Kč | 64 563,10 Kč |
| 10 000 | 9,03529 Kč | 90 352,90 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |


