Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-LL37-XZ002

DigiKey Part Number
516-ALMD-LL37-XZ002TR-ND - Tape & Reel (TR)
516-ALMD-LL37-XZ002CT-ND - Cut Tape (CT)
516-ALMD-LL37-XZ002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-LL37-XZ002
Description
LED AMBER DIFFUSED SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1014,81900 Kč148,19 Kč
10010,95230 Kč1 095,23 Kč
5009,22790 Kč4 613,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,66376 Kč8 663,76 Kč
2 0008,18477 Kč16 369,54 Kč
3 0007,93915 Kč23 817,45 Kč
5 0007,66178 Kč38 308,90 Kč
7 0007,49681 Kč52 477,67 Kč
10 0007,33590 Kč73 359,00 Kč
25 0006,98080 Kč174 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč