MFG_ALMD-EL3x-WY002_Amber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-EL3E-WY002

DigiKey Part Number
516-ALMD-EL3E-WY002TR-ND - Tape & Reel (TR)
516-ALMD-EL3E-WY002CT-ND - Cut Tape (CT)
516-ALMD-EL3E-WY002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-EL3E-WY002
Description
LED AMBER CLEAR 4SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1014,66400 Kč146,64 Kč
10010,83780 Kč1 083,78 Kč
5009,13146 Kč4 565,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,57321 Kč8 573,21 Kč
2 0008,09923 Kč16 198,46 Kč
3 0007,85617 Kč23 568,51 Kč
5 0007,58170 Kč37 908,50 Kč
7 0007,41846 Kč51 929,22 Kč
10 0007,25923 Kč72 592,30 Kč
25 0006,90784 Kč172 696,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč