White LED Indication - Discrete 2.9V 2-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-CZ4G-VW002

DigiKey Part Number
516-ALMD-CZ4G-VW002TR-ND - Tape & Reel (TR)
516-ALMD-CZ4G-VW002CT-ND - Cut Tape (CT)
516-ALMD-CZ4G-VW002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-CZ4G-VW002
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
6.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1023,18200 Kč231,82 Kč
10017,43460 Kč1 743,46 Kč
50014,89472 Kč7 447,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,06488 Kč14 064,88 Kč
2 00013,36124 Kč26 722,48 Kč
3 00013,00063 Kč39 001,89 Kč
5 00012,59359 Kč62 967,95 Kč
7 00012,35156 Kč86 460,92 Kč
10 00012,11562 Kč121 156,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč