
ALM-1412-TR1G | |
|---|---|
cms-digikey-product-number | 516-1998-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ALM-1412-TR1G |
cms-description | IC RF AMP GPS 1.575GHZ 12MCOB |
cms-customer-reference | |
cms-detailed-description | RF Amplifier IC GPS 1.575GHz 12-MCOB (3.3x2.1) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | 4.5dBm | |
Gain | 12.2dB | |
Noise Figure | 0.82dB | |
RF Type | GPS | |
Voltage - Supply | 1V ~ 3.6V | |
Current - Supply | 9.8mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, No Lead | |
Supplier Device Package | 12-MCOB (3.3x2.1) | |
Base Product Number |

