
AFBR-S6PY3200 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY3200-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY3200 |
Description | ANALOG TO SENSOR 2.77M/690NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,51000 Kč | 1 361,51 Kč |
| 5 | 1 258,11600 Kč | 6 290,58 Kč |
| 10 | 1 219,60600 Kč | 12 196,06 Kč |
| 25 | 1 173,56160 Kč | 29 339,04 Kč |
| 50 | 1 142,04340 Kč | 57 102,17 Kč |
| 100 | 1 113,12080 Kč | 111 312,08 Kč |
| Unit Price without VAT: | 1 361,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,42710 Kč |

