Optical Sensor Analog TO-39-4 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6PY2626

DigiKey Part Number
516-AFBR-S6PY2626-ND
Manufacturer
Manufacturer Product Number
AFBR-S6PY2626
Description
A. DUAL TO 3.91/90+3.30/160 HS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog TO-39-4 Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Output Type
Analog
Voltage - Supply
2.7V ~ 8V
Operating Temperature
-40°C ~ 85°C
Package / Case
TO-39-4 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 420,72000 Kč1 420,72 Kč
51 313,50800 Kč6 567,54 Kč
101 273,55000 Kč12 735,50 Kč
251 225,76240 Kč30 644,06 Kč
501 193,04760 Kč59 652,38 Kč
1001 163,02670 Kč116 302,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 420,72000 Kč
Unit Price with VAT:1 719,07120 Kč