
AFBR-S6EPY12111R | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPY12111RTR-ND - Tape & Reel (TR) 516-AFBR-S6EPY12111RCT-ND - Cut Tape (CT) 516-AFBR-S6EPY12111RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPY12111R |
Description | DIGITAL SMD SENSOR 5M LONGPASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,22000 Kč | 447,22 Kč |
| 5 | 408,39200 Kč | 2 041,96 Kč |
| 10 | 393,97900 Kč | 3 939,79 Kč |
| 25 | 376,73120 Kč | 9 418,28 Kč |
| 50 | 373,99440 Kč | 18 699,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 305,55006 Kč | 244 440,05 Kč |
| Unit Price without VAT: | 447,22000 Kč |
|---|---|
| Unit Price with VAT: | 541,13620 Kč |


