
AFBR-S4EP001 | |
|---|---|
DigiKey Part Number | 516-AFBR-S4EP001-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4EP001 |
Description | EVAL KIT FOR NIR30 SIPM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AFBR-S4P11P012R - Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Broadcom Limited | Voltage - Supply ±2.5V ~ 8.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, Silicon Photomultiplier (SiPM) | Utilized IC / Part AFBR-S4P11P012R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 339,64000 Kč | 7 339,64 Kč |
| Unit Price without VAT: | 7 339,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 880,96440 Kč |




