Optical Sensor IR 950nm ~ 1700nm I2C, SPI, UART Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor IR 950nm ~ 1700nm I2C, SPI, UART Module
AFBR-S20N1N256 - Qneo NIR Industrial USB Spectrometer | Datasheet Preview
Broadcom - AFBR-S20 Spectrometers | Datasheet Preview

AFBR-S20N1N256

DigiKey Part Number
516-AFBR-S20N1N256-ND
Manufacturer
Manufacturer Product Number
AFBR-S20N1N256
Description
SPECTR QNEO NIR 256P 900-1700
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor IR 950nm ~ 1700nm I2C, SPI, UART Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI, UART
Manufacturer
Broadcom Limited
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-15°C ~ 55°C
Part Status
Active
Mounting Type
Chassis Mount
Type
IR
Package / Case
Module
Wavelength
950nm ~ 1700nm
Base Product Number
Proximity Detection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199 547,74000 Kč99 547,74 Kč
Manufacturers Standard Package
Unit Price without VAT:99 547,74000 Kč
Unit Price with VAT:120 452,76540 Kč