
AFBR-5803ATZ | |
|---|---|
DigiKey Part Number | 516-1988-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5803ATZ |
Description | TXRX OPT 1X9 100MBPS ST EXT TEMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 3.3V, 5V ST Duplex Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V, 5V |
Packaging Bulk | Connector Type ST Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 100Mbps | Base Product Number |
Wavelength 1300nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,67000 Kč | 986,67 Kč |
| 10 | 811,67500 Kč | 8 116,75 Kč |
| 100 | 710,73250 Kč | 71 073,25 Kč |
| Unit Price without VAT: | 986,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,87070 Kč |



