
AFBR-57L1APZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57L1APZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57L1APZ |
Description | MM LC SFP GBE 2KM DMI ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 878,90000 Kč | 1 878,90 Kč |
| 10 | 1 587,19700 Kč | 15 871,97 Kč |
| 100 | 1 419,61180 Kč | 141 961,18 Kč |
| Unit Price without VAT: | 1 878,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,46900 Kč |



